
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element and 7 circuits. Operates at 110MHz with a propagation delay of 17ns and turn-on delay of 8ns. Offers a high-level and low-level output current of 20mA. This surface-mount device, packaged in a 16-pin SOIC, supports a supply voltage range of 4.75V to 5.25V and operates between 0°C and 70°C.
Texas Instruments SN74S174NSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S174NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
