
Quadruple D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a maximum operating frequency of 110MHz. This logic IC offers 4 bits of storage per element, with 4 independent D-type flip-flop circuits. It operates from a 4.75V to 5.25V supply voltage, providing a 5V nominal operating voltage. The component delivers a low level output current of 20mA and a high level output current of -1mA, with TTL output type. Packaged in a 16-PDIP for through-hole mounting, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74S175N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S175N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
