Texas Instruments SN74S175N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Number of Bits | 4 |
| Propagation Delay | 17ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74S175N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.