
Quad D-type positive-edge-triggered flip-flop, featuring 4 bits per element and a TTL output type. Operates at a maximum frequency of 110MHz with a propagation delay of 17ns. This through-hole mounted component is available in a PDIP package and supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V. It offers a high level output current of -1mA and a low level output current of 20mA, with a maximum operating temperature of 70°C.
Texas Instruments SN74S175NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S175NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
