
Unidirectional asynchronous FIFO memory with a 16x5 organization, offering 80 bits of total memory. Features a 5-bit data bus width and operates at a maximum frequency of 20MHz with a 10Mbps data rate. This through-hole mounted component is housed in a PDIP package and supports a 5V operating supply voltage, with a range of 4.75V to 5.25V. It is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74S225N technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 5b |
| Data Rate | 10Mbps |
| Density | 80b |
| Direction | Unidirectional |
| Frequency | 20MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 80b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 16X5 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Weight | 0.042297oz |
| Word Size | 5b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S225N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
