
Octal buffer/line driver with 3-state outputs, featuring 8 channels and 8 input lines. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 9ns. It supports a high level output current of -15mA and a low level output current of 64mA. The device is packaged in a 20-SOIC format, suitable for tape and reel packaging, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S241DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 120mA |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S241DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.