Octal buffer/line driver with 3-state outputs, featuring a commercial temperature grade and operating from a 4.75V to 5.25V supply. This 20-terminal, 20-pin DIP package offers two ports with four bits each, supporting ENABLE LOW/HIGH control. Key specifications include a maximum operating temperature of 70°C, a propagation delay of 9ns at nominal supply, and a maximum output current (Iol) of 0.064A. The device is designed for bus driver applications within the S family.
Texas Instruments SN74S241N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | S |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 180 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74S241N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.