Dual 5-input NOR gate IC featuring a 74S series BIPOLAR technology. This surface mount logic gate operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a high-level output current of 20mA. It includes two independent NOR gate circuits, each with five input lines and one output line, and boasts a propagation delay of 6ns. Packaged in a 14-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74S260DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 5 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S260DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.