
Dual 5-input positive-NOR gates, featuring two independent NOR gate circuits, each with five input lines and one output line. This integrated circuit operates with a supply voltage range of 4.75V to 5.25V, supporting a nominal 5V supply. The component offers a high-level output current of 20mA and a low-level output current of 1mA, with a maximum output current of 20mA. Designed with BIPOLAR technology, it exhibits a propagation delay of 6ns. The device is packaged in a 14-PDIP format for through-hole mounting and operates within a temperature range of 0°C to 70°C, adhering to RoHS compliance.
Texas Instruments SN74S260N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 5 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 6ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S260N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
