
The SN74S280N is a 9-bit serial-in parallel-out shift register with a maximum supply voltage of 5.25V and a maximum power dissipation of 335mW. It is packaged in a DIP package and is suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and does not contain lead, making it a suitable choice for lead-free applications.
Texas Instruments SN74S280N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S280N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
