Quad 2-input positive-NAND buffers, featuring a PDIP package and through-hole mounting. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 60mA. With a propagation delay of 6ns, it is designed for bipolar technology and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S37N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -3mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S37N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
