
Quad 2-input positive-NAND buffers featuring open collector outputs. This integrated circuit offers four independent NAND gates, each with two input lines. Designed for surface mounting in a SOP package, it operates with a supply voltage of 5V (4.75V to 5.25V) and supports a high level output current of -48mA. The component is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C, with a typical propagation delay of 9ns.
Texas Instruments SN74S38NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S38NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
