The SN74S85DE4 is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, designed to operate within a 0°C to 70°C temperature range. It can supply up to 115mA of current and withstand voltages between 4.75V and 5.25V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The SN74S85DE4 features propagation delays of 18ns and turn-on delay times of 18ns, with a maximum output current of 20mA and a minimum output current of -1mA.
Texas Instruments SN74S85DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S85DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.