
4-bit magnitude comparator, a specialty logic IC utilizing BIPOLAR technology. Features a 16-pin PDIP package for through-hole mounting. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a 55mA nominal supply current. Delivers 20mA low-level output current and -1mA high-level output current. Exhibits an 18ns propagation delay and operates within a 0°C to 70°C temperature range.
Texas Instruments SN74S85N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 55mA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S85N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
