
This 4-bit arithmetic logic unit is packaged in a surface-mount SO package and operates over a temperature range of 0-70°C. It can supply up to 115mA of current and operates within a supply voltage range of 4.75-5.25V. The device features high and low level output currents of 20mA and 1mA, respectively.
Texas Instruments SN74S85NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S85NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
