
Texas Instruments SN74SSQE32882ZALR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSQE32882ZALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.