
14-bit registered buffer, single-element, BiCMOS technology, operating at up to 150MHz. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 3.7ns. Designed for surface mount with a 48-pin TSSOP package. Supports a supply voltage range of 2.3V to 3.6V, with an operating voltage of 2.7V. RoHS compliant and lead-free.
Texas Instruments SN74SSTL16857DGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTL |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTL16857DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.