Texas Instruments SN74SSTU32864EZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Outputs | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005997oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTU32864EZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.