
13-bit registered buffer, single-element CMOS logic IC operating at up to 200MHz. Features positive edge clock triggering, non-inverting polarity, and 26 output lines. Surface mountable in a 64-pin TSSOP package, this RoHS compliant component offers a propagation delay of 2.8ns and operates from a 2.3V to 2.7V supply. Suitable for applications requiring high-speed data buffering with a maximum operating temperature of 70°C.
Texas Instruments SN74SSTV16859DGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTV16859DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.