
14-bit registered buffer, CMOS technology, operating at up to 250MHz. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 2.6ns. Surface mountable in a TVSOP package, this single-element logic IC offers 16mA high and low level output current. Operates from 2.3V to 2.7V supply voltage, with a typical 2.5V operating voltage.
Texas Instruments SN74SSTVF16857VR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Input Lines | 14 |
| Number of Inputs | 14 |
| Number of Output Lines | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTVF16857VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
