
Synchronous FIFO memory with 36Kb density and 18-bit data bus width. Features 10ns access time, 66.7MHz maximum frequency, and unidirectional data flow. Supports First Word Fall Through (FWFT) and programmable flags. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 35mA supply current. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74V235-15PAG technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| Weight | 0.00969oz |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V235-15PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.