
144Kb Synchronous FIFO Memory, 8192 x 18 configuration, featuring 10ns access time and a maximum operating frequency of 66.7MHz. This unidirectional FIFO supports First Word Fall Through (FWFT) and retransmit capabilities. Packaged in an 80-pin LQFP for surface mounting, it operates from a 3.15V to 3.45V supply voltage with a typical 3.3V. RoHS compliant and leaded, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74V263-15PZA technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V263-15PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.