
Synchronous FIFO memory IC with 1.125Mb density, featuring dual depth/width configurations of 64K x 18 or 128K x 9. Offers a 10ns access time and supports a maximum frequency of 66.7MHz. This unidirectional component is housed in an 80-pin LQFP package for surface mounting. Includes programmable flags and retransmit capability, operating from a 3.15V to 3.45V supply.
Texas Instruments SN74V293-15PZA technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.125Mb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V293-15PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
