
Synchronous FIFO memory with 576Kb density, organized as 16K x 36 bits. Features a 36-bit data bus width and 10ns access time, operating at a maximum frequency of 66.7MHz. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. This surface mount component is housed in a 128-LQFP package and operates within a 3.15V to 3.45V supply voltage range.
Texas Instruments SN74V3680-15PEU technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V3680-15PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.