
Dual Transmitter/Receiver for RS-485 communication, supporting full duplex operation at data rates up to 10Mbps. Features two transmitters and two receivers, with 3-STATE output capability. Operates from a 5V supply voltage (4.75V to 5.25V) and has a maximum operating temperature of 85°C. Packaged in a 16-pin PDIP with lead-free and RoHS compliance.
Texas Instruments SN751177N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 32 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 110mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751177N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
