The SN75140JG is a dual differential line receiver from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features 8 terminals and a pin count of 8, with a supply voltage of 5V and a maximum supply current of 35mA. The device is packaged in a ceramic DIP-8 package, measuring 7.62mm in width and 9.58mm in length. It is designed for use in bus transceiver applications, with differential input characteristics and a JEDEC package code of R-GDIP-T8.
Texas Instruments SN75140JG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75140JG to view detailed technical specifications.
No datasheet is available for this part.