The SN75140PSR is a dual receiver IC from Texas Instruments, packaged in a surface mount SOP8 package. It operates over a temperature range of 0°C to 70°C and has a supply current of 35mA. The device is RoHS compliant and is available in a tape and reel packaging format. The SN75140PSR is designed to operate with a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments SN75140PSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75140PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
