The SN75140PSRG4 is a dual receiver surface mount IC from Texas Instruments, packaged in a SOP8 package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device draws a supply current of 35mA. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Texas Instruments SN75140PSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75140PSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.