The SN751508FT is a commercial temperature DC plasma display driver from Texas Instruments, featuring a 48-pin R-PDSO-G48 package type. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 25mA. The device is designed for use in DC plasma display applications and has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The SN751508FT has a maximum frequency of 5MHz and is available in a DFP package type.
Texas Instruments SN751508FT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 14 |
| Length | 20 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | DC PLASMA DISPLAY DRIVER |
| fmax-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN751508FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.