The SN751518FT is a DC plasma display driver IC from Texas Instruments, featuring a commercial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 48 terminals and a JEDEC package code of R-PDSO-G48, with a width of 14 and a length of 20. It draws a maximum supply current of 25mA and operates at a frequency of at least 5MHz. The IC is designed for use in DC plasma display applications and has a true output polarity.
Texas Instruments SN751518FT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 14 |
| Length | 20 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | DC PLASMA DISPLAY DRIVER |
| fmax-Min | 5 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN751518FT to view detailed technical specifications.
No datasheet is available for this part.