
Texas Instruments SN75157PSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 4Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75157 |
| Supply Current | 35mA |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75157PSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
