
Quad transmitter bus transceiver supporting RS-422 and RS-485 standards. Features four independent transmitters with a maximum data rate of 4Mbps. Operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 60mA. Packaged in a 16-pin PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN75172N technical specifications.
| Package/Case | N |
| Data Rate | 4Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Output Current | -60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75172N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
