
Half-duplex bus transceiver supporting RS-422 and RS-485 standards. Features a single transmitter and single receiver with a maximum data rate of 10Mbps. Operates with a supply voltage of 5V (4.75V to 5.25V) and draws 70mA operating current. Packaged in an 8-pin PDIP with through-hole mounting. RoHS compliant and lead-free.
Texas Instruments SN75176BP technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
