Texas Instruments SN75189APWR technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.