
Dual-channel gate driver IC featuring synchronous channels and a 500mA maximum output current. Operates from a 4.75V to 24V supply voltage with a maximum supply current of 24mA. Offers a 65ns propagation delay and 30ns fall time, with turn-on delay time of 35ps. Packaged in an 8-pin SOP for surface mounting, this lead-free, RoHS-compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN75372PSR technical specifications.
| Package/Case | SOP |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-Off Delay Time | 2E-05ms |
| Turn-On Delay Time | 35ps |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
