
Four-channel gate driver IC featuring two NAND inputs per output. Operates with a supply voltage range of 4.75V to 28V and a maximum input voltage of 5.5V. Delivers up to 500mA maximum output current with a typical supply current of 47mA. Offers a propagation delay of 60ns, with turn-on delay at 60ns and turn-off delay at 30ns. Packaged in a 16-pin PDIP for through-hole mounting, with operating temperatures from 0°C to 70°C.
Texas Instruments SN75374N technical specifications.
| Package/Case | PDIP |
| Height | 4.88mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| Thickness | 3.9mm |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
