The SN75439NE is a 16-pin dual driver IC from Texas Instruments, featuring 4 functions and a supply voltage of 5V. It has a maximum supply current of 200mA and operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.177mm in length.
Texas Instruments SN75439NE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.177 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75439NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.