
Dual-channel peripheral driver IC featuring AND gate logic. This surface-mount SOIC package device offers 300mA output current and a 30V output voltage. Operating supply voltage is 5.25V with a maximum input voltage of 5.5V. Maximum power dissipation is 725mW, and it operates within a temperature range of 0°C to 70°C. Includes 25ns propagation delay and 12ns turn-off delay.
Texas Instruments SN75451BDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75451B |
| Supply Current | 65mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75451BDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
