
The SN75451BDRE4 is a dual driver IC from Texas Instruments, packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply current of 65mA and a maximum power dissipation of 725mW. It features two drivers with an output voltage of 30V and an output current of 300mA. The IC has a propagation delay of 25ns and a turn-on delay time of 25ns.
Texas Instruments SN75451BDRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75451BDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
