The SN75451BP3 is a dual AND driver IC from Texas Instruments, designed to operate within a supply voltage range of 4.75 to 5.25V. It can handle a maximum supply current of 0.065A and features a maximum power dissipation of 1000mW. The device is specified to operate within a temperature range of 0 to 70°C. It is available in an 8-pin PDIP package.
Texas Instruments SN75451BP3 technical specifications.
| Driver Type | AND |
| Number of Drivers | 2 |
| Operating Supply Voltage | 4.75 to 5.25V |
| Maximum Supply Current | 0.065A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Turn-Off Delay Time | 12ns |
| Maximum Propagation Delay Time | 25ns |
| Maximum Turn-On Delay Time | 8ns |
| Maximum Power Dissipation | 1000mW |
| Maximum Input Voltage | 5.5V |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN75451BP3 to view detailed technical specifications.
No datasheet is available for this part.