
Texas Instruments SN75451BPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75451B |
| Supply Current | 65mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75451BPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
