
The SN75452BDRG4 is a dual driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 725mW. The device features two channels with an output current of up to 300mA and an output voltage of 30V. It is supplied with a voltage of 5.25V and has a propagation delay of 35ns. The SN75452BDRG4 is packaged in a lead-free SOIC-14 package and is RoHS compliant.
Texas Instruments SN75452BDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75452BDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
