
The SN75452BPSRE4 is a dual driver IC from Texas Instruments, packaged in a surface mount SOP-8 package. It operates within a temperature range of 0°C to 70°C and is powered by a 5.25V supply voltage. Each channel can handle an output current of up to 300mA and an output voltage of up to 30V. The IC has a propagation delay of 35ns and a turn-on delay time of 35ns. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN75452BPSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 71mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75452BPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
