The SN75453BPSRE4 is a dual driver IC from Texas Instruments, featuring two channels with a maximum output current of 300mA and output voltage of 30V. It operates from a 5.25V supply voltage and has a propagation delay of 25ns. The device is packaged in a surface mount SOP package and is suitable for use in a variety of applications. It has a maximum operating temperature of 70°C and is RoHS compliant.
Texas Instruments SN75453BPSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 68mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 300mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75453B |
| Supply Current | 68mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75453BPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.