
NPN Darlington transistor for surface mount applications, featuring a 100V collector-emitter breakdown voltage and a maximum collector current of 500mA. This 16-pin SOIC package offers a 1.6V collector-emitter voltage and 500mA output current. Operating across a temperature range of -65°C to 70°C, it includes 7 driver and 7 element configurations. RoHS compliant and lead-free, this component is suitable for automotive applications.
Texas Instruments SN75468D technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 1.58mm |
| Input Capacitance | 15pF |
| Input Current | 930uA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75468D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
