Texas Instruments SN75469DRE4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 100V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75469 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75469DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.