
Texas Instruments SN75469NE4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75469 |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75469NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.