Dual driver IC featuring 2 drivers and 2 outputs, designed for interface applications. Operates with a supply voltage of 4.5V to 5.5V, delivering 300mA output current and up to 100V output voltage. Maximum power dissipation is 1W, with a maximum supply current of 75mA. This through-hole mount component comes in a PDIP package, with a propagation delay of 350ns and turn-off delay of 125ns. Operating temperature range is 0°C to 70°C.
Texas Instruments SN75478PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 75mA |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75478 |
| Supply Current | 75mA |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 350ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75478PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.