IC,ELECTROLUMINESCENT DISPLAY DRIVER,BICMOS/MOS,DIP,40PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.25 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |