Texas Instruments SN75971B1DGG technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 66mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN75971B1DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.